MF17B05FSE | SEPA
DC axial fan, 5 V, 17 x 17 x 4.5 mm, 1.1 m³/h, 15 dB, slide bearing, SEPA, MF17B05FSE
DC Axial fan, MF17B05FSE, SEPA
The MFB25B05 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- High resistance to shock and vibration
- Low power consumption of only 0.3W
Version | DC axial fan | |
Width | 17 mm | |
speed | 11200 1/s | |
Height | 17 mm | |
Type of bearing | slide bearing | |
Rated voltage | 5 V | |
Sound pressure level | 15 db | |
Depth | 4.5 mm | |
Volume flow | 1.1 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |