1241.6631.1120000 | SCHURTER
Pushbutton, 1 pole, silver, unlit , 5 A/125 V, mounting Ø 22.1 mm, IP67, 1241.6631.1120000
![default L](/en/images/a4f/3-145-122/400x400/pushbutton-1-pole-silver-unlit-5-a-125-vac-mounting-22-mm-22-1-mm-ip66-ip67-3-145-478.png)
Pushbutton switches, protected against vandalism, with / without lamp, series MSM 16/MSM 19/MSM 22/MSM 30, type Schurter 1241.
Rugged switch with high degree of protection against vandalism; Switching action: CO contact. Breaking capacity: max. 3.0 A/250 VAC, 5.0 A/125 VAC. Contact resistance (new condition): < 30 mohm. Insulation resistance: > 100 mohm. Bounce time: < 5.0 ms. Actuating force: 4.5 N. Actuating travel: 1.0 mm (16, 19 and 22 mm mounting diameter), 1.2 mm ( 30 mm mounting diameter). Degree of protection: IP 67 (at the front). Protected against external mechanical stress (DIN EN 50102): IK 06 (16 mm mounting diameter), IK 07 (19, 22 and 30 mm mounting diameter). Housing and actuator material: stainless steel. Contacts: silver. Operating temperatures: –25 to +85 °C. Nut and O-ring are included.
With 22 mm mounting diameter, series MSM 22, type 1241.
Technical attributes (type, illumination, illumination color): 1241.6631.1120000, not illuminated
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 22.1 mm | |
Actuator colour | silver | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 5 A/125 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |