7141.2001 | SCHURTER
Fuse holder clip, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 7141.2001
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse holder clip, 7141.2001, SCHURTER
Fuse-holder clip, fuse-link: 5 x 20 mm, PCB mounting, straight tin-plated bronze terminal.
Technical specifications
Connection | solder connection | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |