KML 7528 / 2ZA / 4X0.22 / 70 | SCHÜTZINGER
Kelvin measuring lead with (2 x kelvin pliers, straight) to (4 x 4 mm plug, spring-loaded, straight), 700 mm, black/red/white, PVC, 0.22 mm²
Unit Price (€ / pc.)
223.6724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Kelvin measuring lead with pincers
Features
- 4 lamella-basket plugs, stackable, assembled on flexible PVC cable 0.22 mm² and 2 pincers
- this kelvin measuring lead has been especially developed for four-wire measurement
- pincer opening 15 mm max
- cable = 0.22 mm² PVC double-insulated
- contact parts = gold-plated
- insulation = PA (Polyamid); PP (Polypropylen)
Technical specifications
Connection (1) | 2 x kelvin pliers, straight | |
Connection (2) | 4 x 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 1 A | |
Touch safe | No | |
Colour | black/red/white | |
Cable length | 700 mm | |
contact surface | gold-plated | |
Cable cross-section | 0.22 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |