SET SEBV 9050 / TRANSP | SCHÜTZINGER
Kit of stopper and key for SEBV 9050
Order No.: 22F1042
EAN: 4099891623197
MPN:
SET SEBV 9050 / TRANSP
99022098
Unit Price (€ / pc.)
60.1545 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sealing plug and key, SET SEBV 9050 / TRANSP, SCHÜTZINGER
Sealing plug for closing and locking Ø 4 mm safety threaded sockets and safety press-in sockets. Interlock serves as protection for the user transparent head, the colour of the socket remains visible the sealing plug can be released by using special key 9050.
Technical specifications
Version | kit of stopper and key | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | transparent | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |