24560-146 | SCHROFF
Countersunk head screw, TX, M2.5, 5 mm, steel
Order No.: 85H3756
EAN: 4036088069987
MPN:
24560-146
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Countersunk head screw, TX, M2.5, 5 mm, steel
Technical specifications
Version | countersunk head screw | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Head shape | countersunk head | |
Length | 5 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |