23130-593 | SCHROFF

RackChiller Rear Door Water Connection Set,Active or Passive

Order No.: 85H3690
EAN: 4036088133039
MPN:
23130-593
Series: RackChiller
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
610.5652 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
610.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
610.5652 €
The braided stainless steel hoses fit seemlessly to the the RackChiller Rear Door and corresponding accessory packages. They are equipped with 1 1/4" BSPP female swivels on both ends. The integrated rotary connection towards the cooler's coil. enables simple door operation.
Technical specifications
Version water connection
Material stainless steel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes