1887112-1 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 16 A, 400 V (AC), monostable, 1887112-1
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Available in 5 Days: 426 pcs.
Leadtime: 1 Week **
Interface plug-in relay, 1887112-1, Schrack
Features
- Reinforced insulation
- Protection class
- Recycleable packaging
Applications
- Panel boards
- Mechanical engineering
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1440 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |