GS1ND4 | Schneider Electric

Fused disconnector base GS1, 4 pole, 250 A, (L x W x H) 146 x 313 x 195 mm, for load-break switch, GS1ND4

Order No.: 02P6480
EAN: 4099889304411
MPN:
GS1ND4
Series: TeSys GS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
863.2736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
863.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
863.2736 €

Fused disconnect switch base, GS1ND4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 250A/750V, to be used with DIN blade fuse links size 1 up to 250A, for motor applications up to 132kW@400V AC-23. To be equipped with a direct operating handle GS1AH02 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2N. Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1AP44 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1AM (front mounting), GS1AN (side mounting), GS1AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG size 1 blade fuse links without strickers DF2HA, DF2HN and with strickers DF4HA, DF4HN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version 4 pole, 250 A
Width 313 mm
Suitable for load-break switch
Height 195 mm
Length 146 mm
Accessory Type fused disconnector base GS1
Logistics
Country of origin FR
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes