LG1D182M721 | Schneider Electric

Direct starter, 9 kW, 23 A, 220 V (AC), LG1D182M721

Order No.: 03P3629
EAN: 4099891531881
MPN:
LG1D182M721
Series: TeSys LG, LJ
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
334.2710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
334.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
334.2710 €
Technical specifications
Version Direct starter enclosed
Power 9 kW
max. operating temperature 40 °C
Rated voltage (AC) 220 V
Rated current 23 A
Standard number IEC 60204-1
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes