LE4K065V7 | Schneider Electric
Direct starter, 2.2 kW, 6 A, 400 V (AC), LE4K065V7
Unit Price (€ / pc.)
205.7629 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | direct starter encapsulated | |
Power | 2.2 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 400 V | |
Rated current | 6 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |