ZARB12W | Schneider Electric

Base station for crane and lifting applications material transportation, ZARB12W

Order No.: 06P1114
EAN: 4099889265293
MPN:
ZARB12W
Schneider Electric
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
1,211.6461 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,211.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,211.6461 €

12 relay outputs, ZARB12W, Schneider Electric

This Harmony eXLhoist / XAR black base station (receiver) has 12 relays outputs with 2 safety relays. This black base station (receiver) is designed as receiver for wireless remote control system. It is compatible with the remote control device ZART8L. It has 12 relay outputs with 2 safety relays and has wired connection cable gland. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh (heavy) environments. It provides complete innovative crane operator control solutions to help improve machine and crane operator efficiency. Base station (receiver) has a unique identification code to allow the consistent and stable connection with its compatible remote control system.

Technical specifications
Suitable for crane and lifting applications material transportation
Accessory Type Base station
Logistics
Country of origin FR
Customs tariff number 85269200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes