LX4FJ110 | Schneider Electric

Contactor coil, 110 VDC for F400, LX4FJ110

Order No.: 03P7503
EAN: 4099889368840
MPN:
LX4FJ110
Series: TeSys F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
321.6570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.6570 €

Contactor coil, LX4FJ110, Schneider Electric

TeSys F DC coil 110V (voltage code FD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F400. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 110 VDC
Suitable for F400
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes