XS630B1PAL2EX | Schneider Electric

Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 15 mm, XS630B1PAL2EX

Order No.: 05P8175
EAN: 4099889443271
MPN:
XS630B1PAL2EX
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
108.0758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
108.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0758 €

Proximity sensor, XS630B1PAL2EX, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, long case, flush mountable sensor. Diameter 30mm, threaded M30 x 1.5. It features a nickel plated brass case and a 2m long PvR cable. It has a sensing distance of 15mm. Three-wire, DC supply, 12V to 48V, NO function, PNP discrete output . This inductive proximity sensor complies with the ATEX directives.

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 30 mm
Detection range 15 mm
Length 62 mm
Assembly built-in mounting M30
Latching switching function 1 Form A (N/O)
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead