XS506B1PBL5 | Schneider Electric

Proximity switch, built-in mounting Ø 6.5 mm, 1 Form B (N/C), 200 mA, Detection range 1.5 mm, XS506B1PBL5

Order No.: 05P7801
EAN: 4099889440102
MPN:
XS506B1PBL5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
66.8423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8423 €

Proximity sensor, XS506B1PBL5, Schneider Electric

The XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. High operating rates. Fast response. Excellent resistance to industrial environments (robust products, fully encapsulated in resin). This product is a cylindrical, short case, flush mountable sensor. Diameter 6.5mm, plain. It features a stainless steel (grade 303) case and a 5m long PvR cable. It has a sensing distance of 1.5mm. Three-wire, DC supply, 12V to 24V, NC function, PNP discrete output .

Technical specifications
Connection cable connection
Version Inductive sensor
diameter 6.5 mm
Detection range 1.5 mm
Length 33 mm
Assembly built-in mounting Ø 6.5 mm
Latching switching function 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead