XY2CE1A590 | Schneider Electric
Switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, XY2CE1A590
Unit Price (€ / pc.)
344.6121 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |