XCSTR751 | Schneider Electric

Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), rotary axis, screw connection, IP67, XCSTR751

Order No.: 05P5660
EAN: 4099889340587
MPN:
XCSTR751
Series: Preventa XCS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
55.3588 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.3588 €

Safety switch, XCSTR751, Schneider Electric

This XCSTR Safety Limit Switch has a 30 mm stainless steel spindle, a double insulated plastic enclosure and 2 x Pg 11 cable gland entries. It has 1 normally open and 2 normally closed break-before-make (slow break) contacts. Its B10D reliability data is 5 000 000. Its IP67 degree of protection makes it ideal for heavy duty use in harsh conditions. It also complies with EN/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14 standards. When associated and correctly connected to an appropriate safety control unit, it conforms to Category 4, performance level PL e, SIL 3 as described in EN/ISO 13849-1, EN/IEC 61508.

Technical specifications
Connection screw connection
Actuator rotary axis
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead