TM5SAI4AFS | Schneider Electric

Analog input module for Modicon LMC058/M258, (W x H x D) 25 x 99 x 75 mm, TM5SAI4AFS

Order No.: 04P7620
EAN: 4099891547615
MPN:
TM5SAI4AFS
Series: Modicon TM5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
861.3934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
861.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
861.3934 €
Technical specifications
Number of analogue inputs 4
Version Analog input module
Width 25 mm
Suitable for Modicon LMC058/M258
Height 99 mm
Assembly DIN rail
Depth 75 mm
Logistics
Country of origin AT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes