XUYFRS120S | Schneider Electric

Frame light barrier, 0.015 m, NPN or PNP, 18-30 VDC, M12-connector, IP65, XUYFRS120S

Order No.: 05P9740
EAN: 4099889429831
MPN:
XUYFRS120S
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
745.0352 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
745.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
745.0352 €
Technical specifications
Connection M12-connector
Activation time 0.1 ms
Version frame light barrier
Output NPN or PNP
Detecting distance 0.015 m
Degree of protection (IP) IP65
Voltage 18-30 VDC
Power supply 100 mA
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead