XUDA1NSMM8 | Schneider Electric
Optoelectronic sensor, NPN, 10.8-26.4 V AC/DC, M8-connector, IP64/IP65, XUDA1NSMM8
Unit Price (€ / pc.)
143.6806 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M8-connector | |
Activation time | 0.5 ms | |
Version | optoelectronic sensor | |
Output | NPN | |
Degree of protection (IP) | IP64/IP65 | |
Voltage | 10.8-26.4 V AC/DC | |
Power supply | 100 mA |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |