SH30553P12F2000 | Schneider Electric
Servo motor, 480 V (AC), 680 W, 6.5 A, 81 Ncm, 9000 1/min, SH30553P12F2000
Unit Price (€ / pc.)
1,969.0454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,969.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,969.0454 €
Technical specifications
Version | servo motor | |
Torque | 81 Ncm | |
speed | 9000 1/s | |
Power | 680 W | |
Rated voltage (AC) | 480 V | |
Rated current | 6.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011093 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |