XD2GA8441 | Schneider Electric

Harmony joystick i metal med 4 retninger med 2 trin med fjeder-retur til midt og 2xNO per retning

Order No.: 05P5781
EAN: 4099889223491
MPN:
XD2GA8441
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
212.7125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
212.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.7125 €

Joystick controller, XD2GA8441, SCHNEIDER

The XD2GA8441 is part of the range Harmony XD. It features 4 directions with two NO contacts per direction and screw connection type. It is easily installed into a standard 22 mm diameter cut-out or enclosures types XAL, XAM and XAP. It is designed for control of small materials, handling equipment, elevating work platforms, fork-lift trucks, etc. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.

Technical specifications
Connection plug-in connection
Output signal 3 A
Handle straight
Degree of protection (IP) IP66
Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes