GV2V01 | Schneider Electric

Locking device for motor protection switch GV2, GV2V01

Order No.: 02P6871
EAN: 4099889171341
MPN:
GV2V01
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
24.2879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.2879 €

Locking device, GV2V01, Schneider Electric

TeSys GV accessory, padlocking device for circuit breakers GV2ME. Padlocking is only possible in position OFF (O), for 1 to 3 padlocks (padlocks not included). Supplied with IP 55 sealing kit GV2E01. Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for motor protection switch GV2
Accessory Type locking device
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes