A9D52425 | Schneider Electric

RCBO switch, 4 pole, 25 A, 30 mA, type A, 400 V

Order No.: 01P7107
EAN: 4099889161694
MPN:
A9D52425
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
321.5499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
321.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.5499 €

FI/LS switch, A9D52425, Schneider Electric

This Acti9 iC60 is a modular residual current breaker with overcurrent protection (RCBO). It is a 4P RCBO with 4 protected poles, rated current is 25A, and operating voltage is 380VAC to 415VAC. The earth leakage protection class is A type with a sensitivity of 300mA. The earth-leakage protection time delay is instantaneous. Breaking capacity at 280VAC to 415VAC is 6000A according to EN/IEC 61009-2-1 and 6kA according to EN/IEC 60947-2. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with EN/IEC 60947-2 and EN/IEC 61009-2-1 standards. Electrical endurance goes up to 10000 cycles, and mechanical endurance goes up to 20000 cycles. The Ue operational voltage is 380VAC to 415VAC. The Ui rated insulation voltage is 500VAC. The Uimp rated impulse withstand voltage is 4kV. The frequency is 50Hz. It is DIN rail mountable. The width in 9mm pitches is 8. The product color is white (RAL9003). The dimensions are (W) 72mm x (H) 86mm x (D) 78mm. The weight is 423g. It has an IP20 degree of protection (as per IEC/EN 60529 standard) and becomes IP40 once in modular enclosure. The operating temperature is from -25°C to 40°C. The storage temperature is from -40°C to 70°C.

Technical specifications
Rated residual current 30 mA
Rated Voltage 400 V
Rated current 25 A
Fault current type A
Assembly DIN rail
Pin number 4 pole
Degree of protection (IP) IP20/IP40
Logistics
Country of origin PT
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes