56170 | Schneider Electric
Residual current protection relay, Vigirex RH99M, 30mA to 30A, 12 to 24VAC 50/60Hz, 12 to 48VDC, local manual reset
Unit Price (€ / pc.)
690.2119 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Rated residual current | 300 mA | |
Rated Voltage | 48 V | |
Rated current | 8 A | |
Fault current type | A | |
Assembly | DIN rail |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Orange lead [lead(II, IV)-oxide] |