19035 | Schneider Electric
RCD block, 4 pole, 63 A, 1000 mA, type A, 415 V
FI-Block Vigi NG125, 19035, Schneider Electric
This Vigi NG125 is a modular add-on residual current devices. It has 4P and rated current is 63A. The earth leakage protection class is A type with a sensitivity of 1000mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. This device is combined with a NG125 circuit breaker to provide the earth leakage protection and circuit protection. This product is compliant with IEC 60947-2 standard. The Ue rated operational voltage is from 230VAC to 415VAC. The Ui rated insulation voltage is 690VAC. The Uimp rated impulse withstand voltage is 8kV. The pollution degree is 3. It can be mounted on 35 mm symmetrical DIN rail. The width in 9mm pitches is 9. The dimensions are (W) 189mm x (H) 118mm x (D) 81mm. The weight is 0.45kg. The degree of protection is IP20 and IP40 in an enclosure.
Rated residual current | 1000 mA | |
Rated Voltage | 415 V | |
Rated current | 63 A | |
Fault current type | A | |
Assembly | DIN rail | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20/IP40 |
Country of origin | FR |
Customs tariff number | 85363030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |