NSYCUHD1K6 | Schneider Electric
ClimaSys outdoor cooling unit side of enclosure - 1600W at 230 V
Unit Price (€ / pc.)
2,139.4415 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,139.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,139.4415 €
Technical specifications
Suitable for | enclosure | |
Accessory Type | Outdoor cooling unit |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |