LC1K0910N7 | Schneider Electric

Power contactor, 3 pole, 9 A, 3 Form A (N/O), coil 400-415 VAC, screw connection, LC1K0910N7

Order No.: 03P2754
EAN: 4099889384567
MPN:
LC1K0910N7
Series: TeSys 0
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
34.6171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.6171 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 9 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Control Voltage 400-415 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes