GC2522M5 | Schneider Electric

Contactor, 4 pole, 25 A, 250 VAC, 2 Form A (N/O) + 2 Form B (N/C), coil 240 VAC, screw connection, GC2522M5

Order No.: 02P6425
EAN: 4099889419634
MPN:
GC2522M5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
65.5095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
65.5095 €
Technical specifications
Connection screw connection
Version contactor
Rated Voltage 250 VAC
Assembly DIN rail
Rated current 25 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20/IP40
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes