MGN02263 | Schneider Electric

Fuse load-break switch, 2 pole, 63 A, 400 V, (W x H x D) 72 x 88 x 68 mm, fixed mounting, MGN02263

Order No.: 03P8783
EAN: 4099889294439
MPN:
MGN02263
Series: Acti9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
60.9280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
60.9280 €

Fuse switch-disconnector, MGN02263, Schneider Electric

Fuse-switch disconnector D02, 2 poles, 63 A.

Technical specifications
Width 72 mm
Permanent current 63 A
Height 88 mm
Isolation voltage 400 V
Assembly fixed mounting
Pin number 2 pole
Degree of protection (IP) IP20
Depth 68 mm
Logistics
Country of origin SI
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes