K1F006ACH | Schneider Electric
Cam switch, Rotary actuator, 6 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1F006ACH
Cam switch, K1F006ACH, Schneider Electric
This Harmony K1 cam switch/selector switch has 6 poles (6P). It also has a rating of 12 A, a screw clamp mounting mode and a metallic color with black marking. It has "0 - 1" marking to indicate the position of the switch. This metal head cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size and has several selection functions. It has a 45 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.
Actuator | Rotary actuator | |
Width | 45 mm | |
Permanent current | 12 A | |
Height | 50 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65 | |
Depth | 69 mm |
Country of origin | CZ |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |