K1B002ALH | Schneider Electric
Cam switch, Rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 77 mm, front mounting, K1B002ALH
Unit Price (€ / pc.)
20.6584 € *
Available: 0 pcs.
Leadtime: On Request **
Cam switch, K1B002ALH, Schneider Electric
This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.
Technical specifications
Actuator | Rotary actuator | |
Width | 45 mm | |
Permanent current | 12 A | |
Height | 45 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 2 pole | |
Degree of protection (IP) | IP40 | |
Depth | 77 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |