2705310 | Schneider Electric
Installation tape, steel, silver, (L x W x H) 25 x 20 x 0.7 mm
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | installation tape | |
Width | 20 mm | |
Colour | silver | |
Height | 0.7 mm | |
Length | 25 mm | |
Material | steel | |
Self-adhesive | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 72123000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |