XVMB2RAGBSB | Schneider Electric
Signal tower, Ø 47 mm, blue/green/orange/red, 24 VAC, BA15d, IP42
Unit Price (€ / pc.)
289.6103 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED signal tower | |
diameter | 47 mm | |
Installation diameter | 45 mm | |
Farbe der Beleuchtung | blue/green/orange/red | |
Colour | blue/green/orange/red | |
Rated current | 43 mA | |
Degree of protection (IP) | IP42 | |
Socket version | BA15d | |
Voltage | 24 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |