XVBL37 | Schneider Electric
Permanent light, clear, 250 VAC, BA15d, IP65/IP66
Unit Price (€ / pc.)
77.3976 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | permanent light | |
Width | 70 mm | |
Installation diameter | 70 mm | |
Farbe der Beleuchtung | clear | |
Colour | clear | |
Height | 139 mm | |
Degree of protection (IP) | IP65/IP66 | |
Socket version | BA15d | |
Voltage | 250 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |