XB7EV04MP3 | Schneider Electric

Signal light, waistband round, red, mounting Ø 22 mm, XB7EV04MP3

Order No.: 05P3727
EAN: 4099889229653
MPN:
XB7EV04MP3
Series: Harmony XB7
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.3506 €

Signal light, XB7EV04MP3, Schneider Electric

This Harmony XB7, plain lens monolithic red pilot light is supplied with 230 V AC, uses an integral LED and Faston terminals. It is easily installed into a standard 22 mm diameter cut-outs and connected with simple Faston connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Version signal light
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Protection class IP54
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes