XB5FG21 | Schneider Electric

Selector switch, unlit, latching, waistband round, black, front ring black, 2 x 90°, mounting Ø 30.5 mm, XB5FG21

Order No.: 06P7539
EAN: 4099889241211
MPN:
XB5FG21
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
42.959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.959 €

Mounted key switch, XB5FG21, Schneider Electric

This flush mounted key switch is a part of the Harmony XB5 plastic range and is a complete product. It has a mounting diameter of 30.5 mm. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this key switch addresses the market demands for ergonomic and aesthetics. This black key switch is compatible with key number 455 and supports 2 positions 90 degree stay put. The contact type is 1NO slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel and the fixing collar is plactic. The weight of this selector switch is 83 grams, height is 42 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 13, and 4X, IK03, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, NEMA, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this key switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring. It is eco-friendly and complies with directives such as RoHS, WEEE, etc. related to environmental protection.

Technical specifications
Connection screw connection
Version selector switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 90°
Installation diameter 30.5 mm
Actuator colour black
Front ring colour black
Contact function latching
Protection class IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes