NSYVEA9 | Schneider Electric
Drainage plug for drainage of condensed water. Bore d.: 9mm. IP55
Unit Price (€ / pck.)
1.2733 € *
Available: 2 pck.
Leadtime: 1 Week **
Water drain plug, NSYVEA9, Schneider Electric
Water drain plug for Thalassa PLM. Drilling diameter is 8.5 mm. For drainage of condensation water. Water resistant. Mounting on bottom of enclosure. Clipped fixing mode. IP53 (category 2). Set of 10.
Technical specifications
Version | water drain plug | |
diameter | 8.5 mm | |
Colour | light gray | |
Degree of protection (IP) | IP53 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |