NSYPF27X | Schneider Electric
Stainless steel wall brackets (set of 4+fixings) for PLS enclosure, NSYPF27X
Unit Price (€ / pck.)
32.0824 € *
Available: 0 pck.
Leadtime: 1 Week **
Wall mounting lugs, NSYPF27X, Schneider Electric
Thalassa PLS Stainless steel wall mounting lugs for PLS enclosure W100XD100 mm. Fixing mode by screwed - from the outside location. Mounting location on top and bottom, on rear of the enclosure. 4 lugs. Made in stainless steel.
Technical specifications
Version | wall mount | |
Width | 100 mm | |
Length | 100 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |