FN402-1.6-02 | Schaffner

PCB filter, 50 to 400 Hz, 1.6 A, 250 VAC, 6 mH, PCB connection, FN402-1.6-02

Order No.: 71D604
EAN: 4099889076677
MPN:
FN402-1.6-02
800533
Series: FN402
Schaffner
default L
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 16 pcs.
Leadtime: 14 Weeks **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
8.8060 €
50 pcs.
8.2110 €
200 pcs.
7.7231 €
400 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, single-phase, type Schaffner FN 402.

With solder pins for PCB mounting and low-profile plastic package; Capacitance: Cx 100 nF, Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Test logos: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C, inductance): FN 402-1.6-02, 1.6 A, 6.0 mH

Technical specifications
ohmic resistance 1 MΩ
Connection PCB connection
Number of phases 1
Version PCB filter
Rated Voltage 250 VAC
Inductance per line 6 mH
integrated switch Yes
Capacity X|Y X2 100 nF, Y2 2.2 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 1.6 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes