RE460-LF | Roth Elektronik

RE460, PCB

Order No.: 11H284
EAN: 4099889463323
MPN:
RE460-LF
Roth Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
42.6377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
42.6377 €

SMD module multi-adapter boards, type Roth Elektronik RE460.

Adapter board for 23 different SMD ICs; Substrate: epoxy glass FR 4, 1.5 mm thickness, double-sided with 35 µm copper plating (through-plated). Hole diameter: 1.0 mm. Grids: 0.5 to 1.27 mm. 2-C sides with chemical gold finish, solder resist mask and prescored rupture joints for breaking down the board for separate modules. Manual soldering: The PCB is suited for free-hand application of 100 to 200 solder points with precise dosing for grids from 0.5 to 1.27 mm. Reflow soldering: using specially manufactured SMD templates. Dimensions: 120 x 175 mm.

Type: RE460, PCB

Technical specifications
Version multiadapter
Width 120 mm
One / two-sided double-sided
Height 1.5 mm
copper strength 35 m
Length 175 mm
Hole diameter 1 mm
Material FR4 epoxy
Surface type chemical gold (chem. Au)
Grid 1.27 mm
Logistics
Country of origin AT
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes