A75131-000 | Raychem
Plug housing, 20 pole, pitch 2.54 mm, straight, A75131-000
Order No.: 72P2404
EAN: 4099891740887
MPN:
A75131-000
Unit Price (€ / pc.)
745.0233 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Plug housing, A75131-000, Raychem
Standard rectangular connector, Housing kit, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire, Shielded.
Technical specifications
Connection | crimp connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | plug housing | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 1500 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |