CB5143-000 | Raychem
Heatshrink tubing, 5:1, (31.75/6.7 mm), polyolefine, black
Order No.: 34P8972
EAN: 4099891271084
MPN:
CB5143-000
HRSR-125FR-10
Unit Price (€ / mtr.)
25.3827 € *
Available: 0 mtr.
Leadtime: 27 Weeks **
Heat shrink tubing, RW-200-E-1/8-0-SP, Raychem
RW-200-E-1/8-0-SP is a heat-shrinkable, chemical-resistant, high-temperature tubing. This product is fabricated from modified, crosslinked fluroelastomeric materials designed for a wide range of applications.
Features
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels
- Flexibility at low temperatures without cracking
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6.7 mm | |
Inner diameter before shrinkage | 31.75 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 5:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.52 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |