5266190001 | Raychem
5266190001
Order No.: 39P8924
EAN: 4099891276652
MPN:
5266190001
D-SCE-1K-3.2-50-4
Unit Price (€ / mtr.)
1.2138 € *
Available: 0 mtr.
Leadtime: On Request **
Heat shrink tubing, RNF-100-1-1/2-9-SP, Raychem
RNF-100-1-1/2-9-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Inner diameter after shrinkage | 1.1 mm | |
Inner diameter before shrinkage | 2.6 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |