979691-000 | Raychem
Crimping Pliers/Pressing Pliers, 979691-000
Order No.: 72P2392
EAN: 4099889996838
MPN:
979691-000
As a private customer, you can buy this item as soon as we have it back in stock.
Hand crimping tool, 979691-000, Raychem
The 979691-000 is used for installing heatshrinkable tubing in multiple applications. This product has automatic power cut-off switch to protect heating element if air flow is interrupted.
Features
- Pressure regulator and gauge for adjusting air flow and temperature
- Indicator light that goes on when power is applied to heating element
- Very focused heat
- Excellent tool for small items and confined areas
Technical specifications
Length | 49 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 84199085 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |