888163-000 | Raychem

End connector with heat shrink insulation, transparent, 53 mm

Order No.: 34P2332
EAN: 4099889604924
MPN:
888163-000
B-070-19-08
Raychem
default L
Image may differ
Unit Price (€ / pc.)
48.3140 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
48.31 € *
Price list
Quantity
Price per unit*
2 pcs.
48.3140 €
11 pcs.
40.7456 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 888163-000, TE Connectivity

Splice Type: SolderShield, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 53 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 16.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 135 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C

Technical specifications
Version end connector
Colour transparent
Isolated Yes
Length 53 mm
Material polyolefine
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Length
Colour
Version
Isolated
Selected Filters:
Manufacturer: Raychem  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Colour
Version
Isolated
End connector with heat shrink insulation, transparent, 53 mm
Order No.:
 34P2332
Manufacturer:
 Raychem
Manufacturer SKU:
 888163-000
Available: 0 pcs. Available in 5 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 48.31 € *
2 pcs.
48.3140 €
11 pcs.
40.7456 €
polyolefine
53 mm
transparent
end connector
Yes