1021-CX-3.0NE-AU-2.0 C | PTR

High current spring contact with probe, waffle, Ø 1.65 mm, travel  5.3 mm, pitch 2.54 mm, L 32.3 mm, 1021-CX-3.0NE-AU-2.0 C

Order No.: 12H2230
EAN: 4099889468960
MPN:
1021-CX-3.0NE-AU-2.0 C
610210095105
Series: 1021
PTR
default L
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 53 pcs.
Leadtime: 3 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
7.7945 €
100 pcs.
6.7830 €
250 pcs.
6.2713 €
1000 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-current probes with tip series 1021.

Grid: 2.54 mm. Maximum travel: 5.3 mm. Working travel: 4.0 mm. Working travel spring force (±20 %): 3.0 N. Spring prestress: 0.7 N. Rated current: 16 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 1021-CX-3,0 N-Au-2,0C, CX, D 2.0 mm, gold-plated CuBe

Technical specifications
diameter 1.65 mm
Stroke 5.3 mm
Head shape waffle
Length 32.3 mm
Material brass
Rated current 16 A
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes