67877000 | PRO CAR
Automotive jack with flat cable, 67878000, 1.8 m
Order No.: 37F128
EAN: 4099891165505
MPN:
67877000
Unit Price (€ / pc.)
7.1400 € *
Available: 86 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.2832 €
100 pcs.
5.5216 €
250 pcs.
5.2955 €
1000 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive jacks with cable, type PRO CAR 6787.
Jack (inner diameter 21 mm) with flat cable; Operating voltage: 12 to 24 V. Operating current: max. 8.0 A.
With flat cable.
Cable: 2 x 0.75 mm². Length: 1.8 m.
Type: 67877000, jack with flat cable
Technical specifications
Connection (1) | automotive jack | |
Connection (2) | open end | |
Cable length | 1.8 m | |
Cable cross-section | 0.75 mm² |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |