3-1423983-5 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 240 V (AC), 7200 Ω, 20 A, 240 V (AC), monostable, 3-1423983-5

Order No.: 71P7406
EAN: 4099891593728
MPN:
3-1423983-5
Series: KUHP
Potter & Brumfield
default L
Image may differ
Unit Price (€ / pc.)
87.9291 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
87.93 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9291 €
5 pcs.
86.2988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial panel plug-In, 3-1423983-5, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 3 VA Coil power rating AC, 7200 Ω Coil resistance.

Applications

  • Commercial HVAC
  • Smart-grid communications controllers
  • Baggage handling
  • Pumps
Technical specifications
Connection faston plug
Contact type 2 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 20 A
Coil voltage (AC) 240 V
Coil type monostable
Coil resistance 7200 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide