MB119228 | pikatron
Mu metal foil MMF 03, 500 mm, 165 mm, 0.3 mm, metal, MB119228
Order No.: 13L7839
EAN: 4099889416794
MPN:
MB119228
A00.019228
Unit Price (€ / pc.)
62.4036 € *
Available: 21 pcs.
Leadtime: 6 Weeks **
Total Price:
62.40 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4036 €
5 pcs.
58.6551 €
15 pcs.
56.4179 €
50 pcs.
53.9189 €
150 pcs.
51.6698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mu-metal foil MMF 03, thickness 0.3, width 165/length 500 mm
Technical specifications
Width | 165 mm | |
Thickness | 0.3 mm | |
Length | 500 mm | |
Material | metal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |